
The Omron G7L-1A-TUB-DC12 is a single-pole single-throw relay with a coil current of 158mA and a coil resistance of 75 ohms. It operates at a maximum voltage rating of 250V AC and has a current rating of 30A. The relay is designed for use in panel or flange mount applications and features a quick connect termination. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 158mA |
| Coil Resistance | 75R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Current Rating | 30A |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Operate Time | 30ms |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 90g |
| RoHS | Not Compliant |