RELAY GEN PURPOSE DPST 25A 120V
Checking distributor stock and pricing after the page loads.
| Coil Current | 20.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 25A |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | G7L |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |