Omron G7L-2A-TUB-CD-DC12 technical specifications.
| Coil Resistance | 75R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-TUB-CD-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.