
OMRON ELECTRONIC COMPONENTS G7L-2A-TUB DC100 General Purpose Relay, G7L Series, Power, Non Latching, DPST-NO, 100 VDC, 25 A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G7L-2A-TUBDC100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | GENERAL PURPOSE |
| Package/Case | 100 |
| Coil Current | 19mA |
| Coil Resistance | 5.26kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 33.5mm |
| Height | 47mm |
| Length | 68.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-TUBDC100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
