Omron G7T-112S-DC24 technical specifications.
| Coil Current | 21mA |
| Coil Resistance | 1.15kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7T-112S-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
