Omron G7TC-OC16DC24V technical specifications.
| Coil Current | 21mA |
| Coil Resistance | 1.15kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Height | 68mm |
| Length | 182mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | DIN Rail |
| Operate Time | 15ms |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 670g |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G7TC-OC16DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
