The G7Z-4A-11Z-BDC12 relay from Omron features a coil voltage of 12V DC, coil power of 3.7W, and a contact current rating of 40A. It has a silver contact material and operates within a temperature range of -25°C to 60°C. The relay is chassis mount with a screw termination and a SPST throw configuration. It has an operate time of 50ms and a release time of 50ms.
Sign in to ask questions about the Omron G7Z-4A-11Z-BDC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G7Z-4A-11Z-BDC12 technical specifications.
| Coil Current | 308mA |
| Coil Power | 3.7W |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Packaging | Bulk |
| Release Time | 50ms |
| Series | G7Z |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G7Z-4A-11Z-BDC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.