The G7Z-4A-11Z-BDC24 is a chassis mount relay with a coil current of 154mA and a coil power of 3.7W at 24V DC. It has a contact current rating of 40A and uses silver as the contact material. The relay operates between -25°C and 60°C and has an operate time and release time of 50ms each. It is available in bulk packaging with a screw termination.
Omron G7Z-4A-11Z-BDC24 technical specifications.
| Coil Current | 154mA |
| Coil Power | 3.7W |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Packaging | Bulk |
| Release Time | 50ms |
| Series | G7Z |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.