The Omron G8N-1H-12DC relay features a coil voltage of 12V DC, a coil current of 66.67mA, and a coil resistance of 180 ohms. It has a contact current rating of 30A and a throw configuration of SPDT. The relay is packaged in rail/Tube and has a termination of solder. It operates within a temperature range of -40°C to 105°C and has an operate time of 2.5ms.
Omron G8N-1H-12DC technical specifications.
| Coil Current | 66.67mA |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Depth | 7.5mm |
| Length | 14.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operate Time | 2.5ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Omron G8N-1H-12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.