Electromechanical Relay SPST-NO 20ADC/30AAC 110VDC 12.4KOhm Through Hole
Checking distributor stock and pricing after the page loads.
| Coil Current | 9mA |
| Coil Resistance | 12.4kR |
| Coil Voltage (DC) | 110V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |