The Omron G8P-1A4TPDC18 is a general purpose SPST relay with a contact current rating of 30A and a coil voltage of 18V DC. It has a non-latching coil type and a power consumption of 900mW. The relay is available in bulk packaging and is designed for through hole mounting. It is suitable for use in a variety of applications where a simple on/off switching function is required.
Checking distributor stock and pricing after the page loads.
| Coil Current | 50mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 30A |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Series | G8P |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |