The Omron G8P-1CTPDC24BYOMZ is a single pole double throw relay with a 24V DC coil and a maximum operating temperature range of -55°C to 105°C. It has a maximum voltage rating of 28V DC and 250V AC. The relay is designed for through hole mounting and is packaged in a rail or tube configuration.
Checking distributor stock and pricing after the page loads.
| Coil Current | 36mA |
| Coil Resistance | 660R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |