The G8QN-1C4-05 DC12 is a SPDT relay from Omron with a coil power rating of 685mW and a contact current rating of 30A. It operates at a coil voltage of 12V DC and features a non-latching coil type. The relay has a through hole mount and a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The G8QN-1C4-05 DC12 has an operate time of 10ms and a release time of 5ms.
Omron G8QN-1C4-05 DC12 technical specifications.
| Coil Power | 685mW |
| Coil Resistance | 210R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Release Time | 5ms |
| Series | G8QN |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.