RELAY SSR HYBRID SPST 10A 12V
Checking distributor stock and pricing after the page loads.
| Load Current | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 240mW |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | G9H |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Not Compliant |