The G9KD-1A DC12 is a high-voltage DC power relay designed for energy storage systems (ESS) and automotive charging stations. It features a capability to interrupt high-capacity DC loads up to 1000VDC at 35A. The design includes a dual-contact structure for high reliability and low contact resistance, specifically optimized for high-voltage DC switching applications where space and heat dissipation are critical factors.
Checking distributor stock and pricing after the page loads.
Omron G9KD-1A DC12 technical specifications.
| Rated Voltage | 12VDC |
| Maximum Switching Voltage | 1000VDC |
| Rated Load Current | 35A |
| Contact Configuration | SPST-NO (1a) |
| Coil Resistance | 48Ω |
| Power Consumption | 3.0W |
| Operate Time | 50 (max)ms |
| Release Time | 20 (max)ms |
| Dielectric Strength | 4000 (between coil and contact)VAC |
| RoHS | Compliant |
| Ul | Recognized (File No. E41515) |
| Tuv | Certified |