The G9KD-1A DC24 is a high-voltage power relay designed for DC applications, specifically optimized for high-capacity power supplies and renewable energy systems. It features a contact structure capable of breaking up to 1000VDC at 35A. The relay utilizes a high-capacity switching design with a small footprint, offering low contact resistance and high insulation between the coil and contacts.
Omron G9KD-1A DC24 technical specifications.
| Contact Configuration | SPST-NO (1 Form A) |
| Rated Load (DC) | 1000VDC / 35AVDC/A |
| Rated Load (AC) | 480VAC / 35AVAC/A |
| Coil Voltage | 24VDC |
| Coil Resistance | 115.2Ω |
| Power Consumption | 5000mW |
| Operating Temperature | -40 to +85°C |
| Maximum Switching Voltage | 1000VDC |
| Impulse Withstand Voltage | 10kV |
| RoHS | Compliant |
| Ul | E41515 |
Download the complete datasheet for Omron G9KD-1A DC24 to view detailed technical specifications.
No datasheet is available for this part.