The G9KD series is a high-capacity power PCB relay designed for high-voltage DC applications. It features a uniquely designed contact structure that provides both a main switching contact (NO) and a feedback contact (NC) linked mechanically to monitor contact welding. It is capable of switching up to 1000VDC at 20A, making it suitable for ESS, EV chargers, and photovoltaic inverters.
Checking distributor stock and pricing after the page loads.
Omron G9KD-1A1B DC12 technical specifications.
| Rated Coil Voltage | 12VDC |
| Maximum Switching Voltage | 1000VDC |
| Rated Load (Resistive) | 20A |
| Contact Configuration | SPST-NO (Main) + SPST-NC (Feedback) |
| Coil Resistance | 48Ω |
| Power Consumption | 3.0W |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| Ul | UL 60947-4-1 |
| Tuv | EN 61810-1 |