The G9KD series is a power PCB relay designed for high-voltage DC applications, featuring a combination of one normally open (NO) contact for high-current switching and one normally closed (NC) contact for signal or feedback circuits. It is optimized for use in charging stations and photovoltaic systems, providing a high breakdown voltage of 5000VAC between coil and contacts.
Omron G9KD-1A1B DC24 technical specifications.
| Coil Voltage | 24VDC |
| Contact Configuration | SPST-NO + SPST-NC |
| Max Switching Current (NO) | 35A |
| Max Switching Current (NC) | 10A |
| Contact Resistance | 100mOhm |
| Coil Power | 900mW |
| Isolation Coil to Contact | 5000VAC |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| Safety Standards | UL, CQC, VDE |
Download the complete datasheet for Omron G9KD-1A1B DC24 to view detailed technical specifications.
No datasheet is available for this part.