Omron G9SA-EX031-T30 technical specifications.
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | G9SA |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| Voltage Rating (AC) | 24V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G9SA-EX031-T30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.