Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OMRON
G9SB3012CACDC24
Datasheet
Omron
G9SB3012CACDC24
Volume Production
SAFETY RELAY
SAFETY RELAY
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Depth
112mm
Length
100mm
Number of Channels
2
Operating Supply Voltage
24V
Series
G9SB
Width
23mm
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account