Omron G9SP-N10D technical specifications.
| Approvals | UL, CSA, CE, cULus, TUV, IEC |
| Depth | 85mm |
| Length | 130mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Number of I/Os | 26 |
| Number of Outputs | 22 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | G9SP |
| Termination | Screw |
| Weight | 0.97lb |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G9SP-N10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
