Omron G9SX-EX401-RT24DC technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G9SX-EX401-RT24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.