
The Omron GRT1-CRT is a programmable logic controller module with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is rated for IP20 and meets CE and cULus approvals. The module is packaged in a single unit with a weight of 0.276lb and is mounted on a DIN rail via screw termination.
Omron GRT1-CRT technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | GRT1 |
| Termination | Screw |
| Weight | 0.276lb |
| RoHS | Compliant |
Download the complete datasheet for Omron GRT1-CRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
