
Modular PLC communication adapter for industrial automation. Features DIN rail mounting and screw termination. Operating temperature range from -10°C to 55°C with IP20 rating. Approvals include CE and cULus. Dimensions: 58mm width, 58mm size, 70mm depth, and 90mm length.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Package/Case | Module |
| Depth | 70mm |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | GRT1 |
| Size | 58mm |
| Termination | Screw |
| Weight | 0.302lb |
| Width | 58mm |
| RoHS | Compliant |
