
The Omron GRT1-ID4 is a 4-input DIN rail programmable logic controller module with IP20 ratings and approvals for CE and cULus. It is packaged in a single module with a screw termination and weighs 0.168lb. The module operates within a temperature range of -10°C to 55°C and is suitable for industrial automation and control applications.
Omron GRT1-ID4 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Manufacturer Series | GRT1 Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of I/Os | 4 |
| Number of Inputs | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | GRT1 |
| Termination | Screw |
| Weight | 0.168lb |
| RoHS | Compliant |
Download the complete datasheet for Omron GRT1-ID4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
