
The Omron GRT1-ID4-1 is a 4-input DIN rail PLC module with a maximum operating temperature range of -10°C to 55°C and an input current rating of 6A. It has an IP20 rating and is certified to CE and cULus standards. The module is part of the GRT1 Series and is available in a single package quantity. It is mounted on a DIN rail with a screw termination and has a weight of 0.168lb.
Omron GRT1-ID4-1 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Input Current | 6A |
| Manufacturer Series | GRT1 Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of I/Os | 4 |
| Number of Inputs | 4 |
| Package Quantity | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | GRT1 |
| Termination | Screw |
| Weight | 0.168lb |
| RoHS | Compliant |
Download the complete datasheet for Omron GRT1-ID4-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
