
The Omron GRT1-PRT(NL) is a modular DIN rail programmable logic controller module with an operating temperature range of -10°C to 55°C. It meets IP20 ratings and complies with CE and cULus approvals. The module is packaged in a single unit and features a screw termination for secure mounting on DIN rail.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | GRT1 |
| Termination | Screw |
| RoHS | Compliant |
