Omron GRT1-ROS2 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Manufacturer Series | GRT1 Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of I/Os | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | GRT1 |
| Termination | Screw |
| Weight | 0.177lb |
| RoHS | Compliant |
Download the complete datasheet for Omron GRT1-ROS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
