
The Omron GT1-ID16ML is a 16-position DIN rail meter designed for industrial automation and control applications. It operates within a temperature range of -10°C to 55°C and is rated for 24V DC with a current rating of 35mA. The meter measures 65mm in height, 65mm in length, and 59mm in width, making it suitable for panel mounting. Compliance information is not specified in the provided data.
Omron GT1-ID16ML technical specifications.
| Current Rating | 35mA |
| Height | 65mm |
| Length | 65mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Positions | 16 |
| Package Quantity | 1 |
| DC Rated Voltage | 24V |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for Omron GT1-ID16ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.