
The Omron H3CA-8HAC200/220/240 is a 2-contact flush mount socket connector with a maximum current rating of 3A and an operating supply voltage of 240V. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The connector has a depth of 48mm and a length of 75.4mm, with a width of 48mm. It is designed for use with the H3CA series and is terminated with a socket.
Checking distributor stock and pricing after the page loads.
| Depth | 48mm |
| Length | 75.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Flush |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Series | H3CA |
| Termination | Socket |
| Width | 48mm |
| RoHS | Compliant |
