The Omron H3CA-8HDC12 is a single-pole double-throw switch with a 12V coil voltage and a maximum current rating of 3A. It operates within a temperature range of -10°C to 55°C and has a maximum voltage rating of 250V AC. The switch is mounted on a panel and features a circular termination. It is part of the H3CA series and is supplied as a single unit.
Omron H3CA-8HDC12 technical specifications.
| Coil Voltage (DC) | 12V |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Package Quantity | 1 |
| Series | H3CA |
| Termination | Circular |
| Throw Configuration | SPDT |
| Weight | 110g |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CA-8HDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.