Omron H3CR-A24-48VAC/12-48VDC technical specifications.
| Package/Case | 300 |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 5A |
| Max Supply Voltage | 48V |
| Mount | DIN Rail, Flush |
| Power Consumption | 800mW |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CR-A24-48VAC/12-48VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.