Omron H3CR-A8E100-240VAC/100-125VDC technical specifications.
| Package/Case | 100 |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Max Supply Voltage (AC) | 240V |
| Mount | DIN Rail, Flush |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CR-A8E100-240VAC/100-125VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
