Omron H3CR-A8E24-48VAC/VDC technical specifications.
| Package/Case | 300 |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Max Supply Voltage | 48V |
| Mount | DIN Rail, Flush |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CR-A8E24-48VAC/VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
