Checking distributor stock and pricing after the page loads.
Omron H3DE-HAC100-120S technical specifications.
| Mount | DIN Rail |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3DE-H |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.