Omron H3DS-SL technical specifications.
| Package/Case | 120 |
| Coil Voltage (AC) | 230V |
| Max Supply Voltage (AC) | 230V |
| Mount | DIN Rail |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3DS-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.