The Omron H3JA-8CAC200-2405S is a DPDT relay with a maximum current rating of 5A and a maximum operating temperature of 55°C. It has a voltage rating of up to 250V AC and can be mounted in a socketable, plug-in configuration. This relay is part of the H3JA series and has a termination type of plug. It is designed for use in applications where a DPDT configuration is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3JA-8CAC200-2405S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (AC) | 240V |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Package Quantity | 1 |
| Series | H3JA |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3JA-8CAC200-2405S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.