Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H7AN-4DM100/240AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H7AN-4DM100/240AC technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H7AN-4DM100/240AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
