
The Omron H7BR-BV-30AC100-240 is a panel mount LCD display with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a water-resistant IP54 rating and a programmable reset function accessible via the front panel or externally. The display is packaged individually and has a screw termination.
Omron H7BR-BV-30AC100-240 technical specifications.
| Package/Case | 100 |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP54, Water Resistant |
| Reset | Programmable, Front Panel , External |
| Series | H7BR |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron H7BR-BV-30AC100-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.