The Omron H7BR-CWVP-AC24/DC12-24 is a panel mount LCD display with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features IP54 water resistance and a screw termination. The display is rated for panel mounting and has a weight of 0.595lb. It is part of the H7BR series and has a reset function located on the front panel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H7BR-CWVP-AC24/DC12-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP54, Water Resistant |
| Reset | Front Panel , External |
| Series | H7BR |
| Termination | Screw |
| Weight | 0.595lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H7BR-CWVP-AC24/DC12-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.