The Omron H7CX-A4S-NAC100-240 is a 100mm LCD display with a panel mount configuration. It operates within a temperature range of -10°C to 55°C and meets IP66 ratings for water resistance and dust tightness. The display is programmable via an external reset on the front panel. It is a single unit in a package quantity of one.
Sign in to ask questions about the Omron H7CX-A4S-NAC100-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H7CX-A4S-NAC100-240 technical specifications.
| Package/Case | 100 |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Programmable, Front Panel , External |
| Series | H7CX |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron H7CX-A4S-NAC100-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.