Omron H8GNADFLK technical specifications.
| Count Direction | Bidirectional |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Series | H8GN |
| Weight | 80g |
| RoHS | Compliant |
No datasheet is available for this part.