The Omron HL5500 is a general purpose SPDT limit switch with a maximum current rating of 5A at 250VAC or 24VDC. It features a remote control wire actuator and a conduit termination style. The switch has a mechanical life of 10 million cycles and operates at speeds up to 0.5m/s. It is rated for use in temperatures between -5°C and 65°C.
Omron HL5500 technical specifications.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Remote Control Wire |
| Max Current Rating | 5@250VAC 24VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 10000000Cycles |
| Termination Style | Conduit |
| Operating Force | 19.61N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 1.96N |
| Operating Speed | 0.5m/s |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 1.5mm |
| Minimum Over-Travel | 4.5mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron HL5500 to view detailed technical specifications.
No datasheet is available for this part.