Omron J73KN-A-22 technical specifications.
| Current Rating | 3mA |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Package Quantity | 1 |
| Series | J7KNA-AR |
| Switching Capacity | 800W |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron J73KN-A-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.