Omron J73KN-A-40 technical specifications.
| Package/Case | Module |
| Max Current Rating | 10A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | J7KNA-AR |
| Switching Capacity | 800W |
| Termination | Screw |
| Throw Configuration | 4PST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Omron J73KN-A-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.