Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron J7KN-176230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 176A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | J7KN |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Omron J7KN-176230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.