Power contactor 24 VAC 3 NO 1 make contact (NO) Screw Terminal, J7KN-18-10-24, Omron Electronic Components
Omron J7KN-18-10-24 technical specifications.
| Coil Voltage (AC) | 24V |
| Mount | Screw |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron J7KN-18-10-24 to view detailed technical specifications.
No datasheet is available for this part.