The J7KNA-AR-22125D is a contactor relay with a non-latching coil type and a maximum operating temperature of 60°C. It has a contact current rating of 10A and a coil voltage of 125V DC. The relay operates in 19ms and releases in 25ms. It is available in a bulk packaging and has a package quantity of one. The relay is designed for DIN rail or chassis mount and has a screw termination.
Omron J7KNA-AR-22125D technical specifications.
| Coil Power | 2.5W |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Chassis Mount |
| Operate Time | 19ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Release Time | 25ms |
| Series | J7KNA-AR |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Omron J7KNA-AR-22125D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.