
The J7KNA-AR-22125VS is a contactor relay from Omron with a non-latching coil type and a maximum operating temperature of 60°C. It has a contact current rating of 10A and can operate at a coil voltage of 125V DC. The relay is available in a bulk packaging with a package quantity of one and can be mounted on a DIN rail or chassis. It features a 4PST throw configuration and a termination type of screw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron J7KNA-AR-22125VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Power | 2.5W |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Chassis Mount |
| Operate Time | 19ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Release Time | 25ms |
| Series | J7KNA-AR |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Omron J7KNA-AR-22125VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.