The Omron K2CU-P4A-AAC110 is a relay with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is a socketable device with a package quantity of 1. The relay has a weight of 0.661lb and is part of the K2CU series. It is designed for use in industrial automation and control applications, specifically in process and temperature controllers.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | K2CU |
| Termination | Plug |
| Weight | 0.661lb |
| RoHS | Compliant |